Part Details for SL22 14005 by Ametherm Inc
Overview of SL22 14005 by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116951-4005HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 26 AWG, 0.5m, Halogen free | |
G88MP14005C1HR | Amphenol Communications Solutions | Micro power plus Right Angle board mount connector | |
10140055-11123TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrate Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for SL22 14005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-SL2214005-ND
|
DigiKey | ICL 14 OHM 25% 5A 22MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
253 In Stock |
|
$0.5555 / $1.4200 | Buy Now |
DISTI #
995-SL22-14005
|
Mouser Electronics | Inrush Current Limiters 22mm 14ohms 5A INRSH CURR LIMITER RoHS: Compliant | 73 |
|
$0.7200 / $1.7100 | Buy Now |