Part Details for SL22 16004 by Ametherm Inc
Overview of SL22 16004 by Ametherm Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL22 16004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6825
|
Newark | Ntc Thermistor, Product Range:Sl22 Series, Disc Size:22Mm, Zero Power Resistance At 25°C:16Ohm, Approvals:Csa, Ul, Maximum Energy Rating At 25°C:100J, Maximum Steady State Current At 25°C:4A, Dissipation Constant:38Mw/°C Rohs Compliant: Yes |Ametherm SL22 16004 Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $1.3500 | Buy Now |
DISTI #
570-1040-ND
|
DigiKey | ICL 16 OHM 20% 4A 22MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28189 In Stock |
|
$0.7625 / $1.3600 | Buy Now |
DISTI #
995-SL22-16004
|
Mouser Electronics | Inrush Current Limiters 22mm 16ohms 4A INRSH CURR LIMITER RoHS: Compliant | 953 |
|
$0.7700 / $1.9300 | Buy Now |
DISTI #
000000000005656955
|
Sager | Inrush Current Limiters 22mm 16ohms 4A INRSH CURR LIMITER Min Qty: 100 | 0 |
|
$0.8946 / $1.1700 | Buy Now |