Part Details for SL22 2R510-B by Ametherm Inc
Overview of SL22 2R510-B by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22316UFRT10Z-TK | Renesas Electronics Corporation | Low Noise, Low Power I2C® Bus, 128 Taps, TDFN, /Reel | |
ISL22313WFU10Z-TK | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, MSOP, /Reel | |
ISL22343WFV20Z | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, TSSOP, /Tube |
Price & Stock for SL22 2R510-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-SL222R510-B-ND
|
DigiKey | ICL 2.5 OHM 20% 10A 22MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
186 In Stock |
|
$0.6565 / $1.6500 | Buy Now |
DISTI #
995-SL22-2R510-B
|
Mouser Electronics | Inrush Current Limiters 22mm 2.5ohm 10A KINK INRSH CURR LIMITER RoHS: Compliant | 160 |
|
$1.0400 / $2.2900 | Buy Now |