Part Details for SL22 7R010-B by Ametherm Inc
Overview of SL22 7R010-B by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL22 7R010-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6237
|
Newark | Thermistor-Resistance @ 25°C: 7.0 Ohm +/-20%, max Steady State Current Up To 65°C:10.0 A |Ametherm SL22 7R010-B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $0.9340 | Buy Now |
DISTI #
SL227R010-B-ND
|
DigiKey | ICL 7 OHM 20% 10A 22MM Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2014 | Buy Now |
DISTI #
995-SL22-7R010-B
|
Mouser Electronics | Inrush Current Limiters 22mm 7ohms 10A KINK INRSH CURR LIMITER RoHS: Compliant | 1284 |
|
$0.7700 / $1.9400 | Buy Now |