Part Details for SL22 7R010 by Ametherm Inc
Overview of SL22 7R010 by Ametherm Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL22 7R010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6839
|
Newark | Ntc Thermistor, Product Range:Sl22 Series, Disc Size:22Mm, Zero Power Resistance At 25°C:7Ohm, Approvals:Csa, Ul, Maximum Energy Rating At 25°C:100J, Maximum Steady State Current At 25°C:10A, Dissipation Constant:32.4Mw/°C Rohs Compliant: Yes |Ametherm SL22 7R010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1409 |
|
$1.0200 / $2.0100 | Buy Now |
DISTI #
570-1055-ND
|
DigiKey | ICL 7 OHM 20% 10A 22MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4515 In Stock |
|
$0.7701 / $1.9400 | Buy Now |
DISTI #
995-SL22-7R010
|
Mouser Electronics | Inrush Current Limiters 22mm 7ohms 10A INRSH CURR LIMITER RoHS: Compliant | 2428 |
|
$0.7860 / $1.8500 | Buy Now |
|
Quest Components | 8 |
|
$6.0500 / $8.2500 | Buy Now | |
DISTI #
000000000005522223
|
Sager | Inrush Current Limiters 22mm 7ohms 10A INRSH CURR LIMITER Min Qty: 100 | 2200 |
|
$0.8946 / $1.1700 | Buy Now |