Part Details for SL23-M3/52T by Vishay Semiconductors
Overview of SL23-M3/52T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL23418UFUZ | Renesas Electronics Corporation | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
ISL23325TFVZ | Renesas Electronics Corporation | Dual, 256-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
ISL23415TFUZ-T7A | Renesas Electronics Corporation | Single, Low Voltage Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for SL23-M3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL23-M3/52T-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A DO214AA Min Qty: 6750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1120 / $0.1344 | Buy Now |