Part Details for SL25 by Galaxy Microelectronics
Overview of SL25 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL25
SL25 CAD Models
SL25 Part Data Attributes
|
SL25
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SL25
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 50V; IAV Max (A): 2A; VFM Max (V): 0.58V; @ IF (A): 2A; IFSM Max (A): 50A; IR Max (uA): 500uA; @VR (V): 50V; Package: SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SL25
This table gives cross-reference parts and alternative options found for SL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRX250 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SL25 vs MBRX250 |
SS25AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SL25 vs SS25AF6 |
B250A | Rectifier Diode, Schottky, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | SL25 vs B250A |
US2ABF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SL25 vs US2ABF |
RS2ABF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SL25 vs RS2ABF |
FM201C-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SL25 vs FM201C-W |
FM201L | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | SL25 vs FM201L |
ES2A-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | SL25 vs ES2A-AU_R1_000A1 |
US2A | Rectifier Diode, | Taitron Components Inc | SL25 vs US2A |
ES2AAF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SL25 vs ES2AAF3 |