-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 60V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SL26A-TP-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0914 | Buy Now |
DISTI #
833-SL26A-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.0900 / $0.4300 | Order Now |
|
Future Electronics | Schottky Diodes Rectifiers 2A SCHOTTKY RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0893 / $0.0973 | Buy Now |
DISTI #
67000874
|
Verical | Diode Schottky 60V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL26A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SL26A-TP
Micro Commercial Components
Rectifier Diode, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |