-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SL26HL-TPCT-ND
|
DigiKey | SCHOTTKY BARRIER RECTIFIER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
833-SL26HL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 100V 2A,SOD-123HL RoHS: Compliant | 5000 |
|
$0.0490 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.0475 | Buy Now |
DISTI #
82699538
|
Verical | Diode Schottky 60V 2A 2-Pin SOD-123HL RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 2426 | Americas - 2500 |
|
$0.0633 / $0.1034 | Buy Now |
DISTI #
C1S504600461125
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 2500 |
|
$0.0633 / $0.1679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy