Part Details for SL2LTED23L7F by KOA Speer Electronics Inc
Overview of SL2LTED23L7F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SL2LTED23L7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 900 |
|
RFQ |
Part Details for SL2LTED23L7F
SL2LTED23L7F CAD Models
SL2LTED23L7F Part Data Attributes:
|
SL2LTED23L7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL2LTED23L7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 2W, 0.0237ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant |