Part Details for SL3-075-UH147/07-95 by E-tec Interconnect Ltd
Overview of SL3-075-UH147/07-95 by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL3-075-UH147/07-95
SL3-075-UH147/07-95 CAD Models
SL3-075-UH147/07-95 Part Data Attributes
|
SL3-075-UH147/07-95
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
SL3-075-UH147/07-95
E-tec Interconnect Ltd
Board Connector, 75 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.3 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 75 |
Alternate Parts for SL3-075-UH147/07-95
This table gives cross-reference parts and alternative options found for SL3-075-UH147/07-95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL3-075-UH147/07-95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL3-075-UH160/05-95 | Board Connector, 75 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SL3-075-UH147/07-95 vs SL3-075-UH160/05-95 |
SL3-075-UH184/15-95 | Board Connector, 75 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SL3-075-UH147/07-95 vs SL3-075-UH184/15-95 |
TSHSM-101-S-28-T-V | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Receptacle | Major League Electronics | SL3-075-UH147/07-95 vs TSHSM-101-S-28-T-V |
BG215-20-A-0-L-F | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, | Global Connector Technology | SL3-075-UH147/07-95 vs BG215-20-A-0-L-F |
BG215-20-A-1-L-F | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, | Global Connector Technology | SL3-075-UH147/07-95 vs BG215-20-A-1-L-F |
SL3-075-U115/01-95 | Board Connector, 75 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SL3-075-UH147/07-95 vs SL3-075-U115/01-95 |
SL3-075-UH135/11-95 | Board Connector, 75 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SL3-075-UH147/07-95 vs SL3-075-UH135/11-95 |
TSHSM-101-S-14-T-V | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Receptacle | Major League Electronics | SL3-075-UH147/07-95 vs TSHSM-101-S-14-T-V |
TSHSM-101-S-08-T-V | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Receptacle | Major League Electronics | SL3-075-UH147/07-95 vs TSHSM-101-S-08-T-V |
SL3-075-UH114/01-95 | Board Connector, 75 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SL3-075-UH147/07-95 vs SL3-075-UH114/01-95 |