Part Details for SL32 0R536 by Ametherm Inc
Overview of SL32 0R536 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL32 0R536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6841
|
Newark | Ntc Thermistor, Product Range:Sl32 Series, Disc Size:32Mm, Zero Power Resistance At 25°C:0.5Ohm, Approvals:Csa, Maximum Energy Rating At 25°C:150J, Maximum Steady State Current At 25°C:36A, Dissipation Constant:45.4Mw/°C Rohs Compliant: Yes |Ametherm SL32 0R536 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$1.3700 / $3.1800 | Buy Now |
DISTI #
570-1057-ND
|
DigiKey | ICL 500 MOHM 20% 36A 31MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1528 In Stock |
|
$1.2625 / $3.0300 | Buy Now |
DISTI #
995-SL32-0R536
|
Mouser Electronics | Inrush Current Limiters 32mm .5ohms 36A INRSH CURR LIMITER RoHS: Compliant | 1295 |
|
$1.2600 / $3.0100 | Buy Now |