Part Details for SL320R230 by Ametherm Inc
Overview of SL320R230 by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL320R230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NTC THERMISTOR, 0.5 OHM, RADIAL LEAD | 155 |
|
$1.1662 / $3.3320 | Buy Now |
DISTI #
000000000007173285
|
Sager | Ametherm Min Qty: 50 | 0 |
|
$1.3500 / $1.7600 | Buy Now |
Part Details for SL320R230
SL320R230 CAD Models
SL320R230 Part Data Attributes:
|
SL320R230
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
SL320R230
Ametherm Inc
NTC Thermistor, 0.3ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 0.3 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 25% |