There are no models available for this part yet.
Overview of SL34 by MDD (Microdiode Electronics)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL34341INZ-T13 | Renesas Electronics Corporation | WSVGA 24-Bit Long-Reach Video SERDES with Bidirectional Side-Channel | |
ISL34341INZ | Renesas Electronics Corporation | WSVGA 24-Bit Long-Reach Video SERDES with Bidirectional Side-Channel | |
ISL34341KIT1Z | Renesas Electronics Corporation | WSVGA 24-Bit Long-Reach Video SerDes with Bidirectional Side-Channel Evaluation Kit |
Price & Stock for SL34 by MDD (Microdiode Electronics)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 40V Independent Type 450mV3A 3A SMA(DO-214AC) Schottky Diodes ROHS | 8456 |
|
$0.0266 / $0.0518 | Buy Now |