Part Details for SL3TTED17L8F by KOA Speer Electronics Inc
Overview of SL3TTED17L8F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL3TTED17L8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SL3TTE17L8F
|
Mouser Electronics | Current Sense Resistors - SMD 3watts 17.8mohms 1% | 890 |
|
$0.3770 / $1.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 970 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | 776 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for SL3TTED17L8F
SL3TTED17L8F CAD Models
SL3TTED17L8F Part Data Attributes
|
SL3TTED17L8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL3TTED17L8F
KOA Speer Electronics Inc
Fixed Resistor, 3W, 0.0178ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |