There are no models available for this part yet.
Overview of SL40-37/480 by Magna-Power Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4089IBZ-T7A | Renesas Electronics Corporation | DC-Restored Video Amplifier | |
ISL4089IBZ | Renesas Electronics Corporation | DC-Restored Video Amplifier | |
ISL4089IBZ-EVALZ | Renesas Electronics Corporation | DC-Restored Video Amplifier Evaluation Board |
Price & Stock for SL40-37/480 by Magna-Power Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46836.1
|
TestEquity LLC | Magna-Power SL40-37/480 DC Power Supply, 40 VDC, 37 ADC, AC Input 480, 1.5 kW, SL Series | 0 |
|
$2,750.0000 | Buy Now |