Part Details for SL400 by Extech by FLIR
Overview of SL400 by Extech by FLIR
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4343
|
Newark | Noise Dosimeter, 70Db-140Db, 20Hz-8Khz, Sound Level Min:70Db, Sound Level Max:140Db, Accuracy Db:1.4Db, Resolution (Db):-, Operating Temperature Min:5°C, Operating Temperature Max:40°C, Product Range:- Rohs Compliant: Yes |Extech Instruments SL400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$769.0000 | Buy Now |
DISTI #
SL400-ND
|
DigiKey | NOISE DOSIMETER Min Qty: 1 Lead time: 6 Weeks Container: Box |
6 In Stock |
|
$769.0000 | Buy Now |
DISTI #
685-SL400
|
Mouser Electronics | Environmental Test Equipment Noise Dosimeter RoHS: Compliant | 0 |
|
$769.0000 | Order Now |
DISTI #
70947220
|
RS | Personal Noise Dosimeter | FLIR Commercial Systems Inc. - Extech Division SL400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$769.0000 | RFQ |
|
Onlinecomponents.com | Personal Noise Dosimeter Handheld 9V |
1 In Stock 50 Factory Stock |
|
$715.8000 / $758.1000 | Buy Now |
DISTI #
SL400
|
TME | Data logger, sound level, Power supply: battery 6F22 9V x1 Min Qty: 1 | 1 |
|
$724.9400 | Buy Now |
DISTI #
4297863
|
element14 Asia-Pacific | PERSONAL NOISE DOSIMETER, 70 TO 140DB RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$1,026.4762 | Buy Now |
DISTI #
4297863
|
Farnell | PERSONAL NOISE DOSIMETER, 70 TO 140DB RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 5 |
|
$926.2168 | Buy Now |
|
Master Electronics | Personal Noise Dosimeter Handheld 9V |
1 In Stock 50 Factory Stock |
|
$715.8000 / $758.1000 | Buy Now |
DISTI #
28766.1
|
TestEquity LLC | Extech SL400 Sound Level Meter, Noise Dosimeter, Compact, USB, OSHA/MSHA/DOD/ACGIH/ISO Compliant | 1 |
|
$769.0000 | Buy Now |