Part Details for SL412F by Switchcraft Conxall
Overview of SL412F by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL412F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Slim Line Connector F 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port |
17 In Stock |
|
$8.5900 / $28.3600 | Buy Now |
|
Master Electronics | Conn Slim Line Connector F 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port |
17 In Stock |
|
$8.5900 / $28.3600 | Buy Now |
Part Details for SL412F
SL412F CAD Models
SL412F Part Data Attributes:
|
SL412F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SL412F
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Termination | Silver (Ag) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER LUG |