Part Details for SL4421 by SLKOR
Overview of SL4421 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL4421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 8.5A 30m10V8A 4.1W 2.5V250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | 1375 |
|
$0.0928 / $0.1830 | Buy Now |