Part Details for SL4822A by SLKOR
Overview of SL4822A by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL4822A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 8.5A 23m20V8.5A 1.4W 2 N-Channel SOP-8 MOSFETs ROHS | 2847 |
|
$0.0775 / $0.1269 | Buy Now |