There are no models available for this part yet.
Overview of SL49SM27M20P-20 by SLKOR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL49SM27M20P-20 by SLKOR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 27MHz 20pF 20ppm 30ppm HC-49S-SMD Crystals ROHS | 2000 |
|
$0.0269 / $0.0398 | Buy Now |