Part Details for SL500A-USB by Stronglink Technology Ltd
Overview of SL500A-USB by Stronglink Technology Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL500A-USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33592421
|
Verical | 13.56MHz RFID Reader Min Qty: 41 Package Multiple: 41 | Americas - 41 |
|
$53.0092 | Buy Now |
|
New Advantage Corporation | RFID Reader/Writer 13,56MHz MIFARE� DESFfire� RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 33 |
|
$54.1300 / $58.1700 | Buy Now |