Part Details for SL5501 by Harris Semiconductor
Overview of SL5501 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55016IRTZ-T7 | Renesas Electronics Corporation | MMIC Silicon Bipolar Differential Amplifier | |
ISL55014IEZ-T7 | Renesas Electronics Corporation | MMIC Silicon Bipolar Broadband Amplifier | |
ISL55012IEZ-EVAL | Renesas Electronics Corporation | MMIC Silicon Bipolar Broadband Amplifier Evaluation Board |
Part Details for SL5501
SL5501 CAD Models
SL5501 Part Data Attributes
|
SL5501
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SL5501
Harris Semiconductor
Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 25% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SL5501
This table gives cross-reference parts and alternative options found for SL5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL5501.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | SL5501 vs SL5501.300 |
SL5501 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | SL5501 vs SL5501 |