Part Details for SL5501 by North American Philips Discrete Products Div
Overview of SL5501 by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55016IRTZ-T7 | Renesas Electronics Corporation | MMIC Silicon Bipolar Differential Amplifier | |
ISL55014IEZ-T7 | Renesas Electronics Corporation | MMIC Silicon Bipolar Broadband Amplifier | |
ISL55012IEZ-EVAL | Renesas Electronics Corporation | MMIC Silicon Bipolar Broadband Amplifier Evaluation Board |
Part Details for SL5501
SL5501 CAD Models
SL5501 Part Data Attributes
|
SL5501
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
SL5501
North American Philips Discrete Products Div
Transistor Output Optocoupler, 1-Element, 3500V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 15% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |