Part Details for SL630-C01 by TE Connectivity
Overview of SL630-C01 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL630-C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1748
|
Newark | 5-24Vdc, ttl(Hi=Dry)Out |Te Connectivity Sensors SL630-C01 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.0600 / $274.4300 | Buy Now |
DISTI #
223-1660-ND
|
DigiKey | SENSOR LEVEL PUSH-PULL Min Qty: 1 Lead time: 9 Weeks Container: Box |
4 In Stock |
|
$337.6750 / $368.3700 | Buy Now |
DISTI #
SL630-C01
|
Avnet Americas | 5-24VDC,TTL(HI=DRY)OUT - Bulk (Alt: SL630-C01) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$286.9170 / $345.2730 | Buy Now |
DISTI #
824-SL630-C01
|
Mouser Electronics | Liquid Level Sensors 5-24VDC,TTL(HI=DRY)OUT RoHS: Compliant | 0 |
|
$339.8000 / $368.3500 | Order Now |
DISTI #
71023770
|
RS | Sensor, 5-24VDC, TTL(HI=DRY)OUT, Ultrasonic, SL630-C01 | TE Connectivity SL630-C01 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$361.0000 | RFQ |
DISTI #
TSSSL630-C01
|
Heilind Electronics | 5-24VDC,TTL(HI=DRY)OUT | Americas - 0 in Stock |
|
$285.4368 / $347.1471 | Buy Now |
|
Onlinecomponents.com | 5-24VDC,TTL(HI=DRY)OUT RoHS: Compliant | 0 |
|
$282.9700 / $395.1200 | Buy Now |
DISTI #
TSSSL630-C01
|
Interstate Connecting Components | 5-24VDC,TTL(HI=DRY)OUT | 0 |
|
$285.4368 / $347.1471 | Buy Now |
DISTI #
SL630-C01
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 5 | 0 |
|
$247.7800 / $303.9400 | Buy Now |
DISTI #
000000000005396639
|
Sager | Liquid Level Sensors 5-24VDC,TTL(HI=DRY)OUT Min Qty: 1 | 0 |
|
$324.2000 / $357.5700 | Buy Now |
Part Details for SL630-C01
SL630-C01 CAD Models
SL630-C01 Part Data Attributes
|
SL630-C01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SL630-C01
TE Connectivity
LIQUID LEVEL SENSORS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V |