Part Details for SL687M016HGDRR by Nextgen Components
Overview of SL687M016HGDRR by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL687M016HGDRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-SL687M016HGDRR-ND
|
DigiKey | CAP ALUM 680UF 20% 16V 9K HRS Min Qty: 3000 Container: Bulk MARKETPLACE PRODUCT |
3000000 In Stock |
|
$0.2976 | Buy Now |