Part Details for SL7824 by SLKOR
Overview of SL7824 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL7824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A 66dB(120Hz) Fixed 24V Positive electrode 38V TO-220 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3 |
|
$0.2026 / $0.3801 | Buy Now |