There are no models available for this part yet.
Overview of SL80-100/440 by Magna-Power Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80101IRAJZ | Renesas Electronics Corporation | High Performance 1A LDO | |
ISL8016IR18Z-T | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL8016IR12Z | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator |
Price & Stock for SL80-100/440 by Magna-Power Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48357.1
|
TestEquity LLC | Magna-Power SL80-100/440 DC Power Supply, 80 VDC, 100 ADC, AC Input 440, 8 kW, SL Series | 0 |
|
$7,125.0000 | Buy Now |