Part Details for SLA100709SR15LTT by Sunltech Tech
Overview of SLA100709SR15LTT by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLA100709SR15LTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 75A 150nH 15% 81A SMD7.3x10.4mm Power Inductors ROHS | 10 |
|
$0.3163 / $0.5505 | Buy Now |