-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 12 Pin, SLA, SIP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA4030-ND
|
DigiKey | TRANS 4NPN DARL 100V 4A 12SIP Min Qty: 250 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44985753
|
Verical | Trans Darlington NPN 100V 4A 5000mW 12-Pin(12+Tab) SIP Min Qty: 15 Package Multiple: 1 | Americas - 1248 |
|
$4.3342 / $5.2961 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 4A I(C), 100V V(BR)CEO, 4-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 12 PIN | 1810 |
|
$3.4230 / $6.8460 | Buy Now |
|
Chip1Cloud | Trans Darlington NPN 100V 4A 5000mW 12-Pin(12+Tab) SIP / TRANS 4NPN DARL 100V 4A 12SIP | 8230 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1248 |
|
$2.2820 / $6.7940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLA4030
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA4030
Sanken Electric Co Ltd
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 12 Pin, SLA, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SLA, SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.167 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | 4 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSFM-T12 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SLA4030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA4030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA4030 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 12 Pin, SLA, 12 PIN | Allegro MicroSystems LLC | SLA4030 vs SLA4030 |