-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA560WBD2PT3
|
Avnet Silica | LED Uni-Color White 2-Pin T-1 3/4 T/R (Alt: SLA560WBD2PT3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLA560WBD2PT3
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLA560WBD2PT3
ROHM Semiconductor
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color@Wavelength | White | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 7.5 mm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Viewing Angle | 40 deg |