Part Details for SLB12400L1511CA by Nichicon Corporation
Overview of SLB12400L1511CA by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLB12400L1511CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLB12400L1511CA-ND
|
DigiKey | BATTERY LITH-ION 2.4V 150MAH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
162 In Stock |
|
$15.0058 / $23.0900 | Buy Now |
DISTI #
647-SLB12400L1511CA
|
Mouser Electronics | Electronic Battery 2.4V, -30 to 60 C, 150mAh Capacity, Lead-Length 5mm | 234 |
|
$15.0000 / $23.0800 | Buy Now |
|
Future Electronics | SLB Series 2.4V 150mAh 3.5 mm lead length Small Lithium-Ion Rechargeable Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 200Tray |
|
$14.9400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$18.2900 / $19.6000 | Buy Now |
Part Details for SLB12400L1511CA
SLB12400L1511CA CAD Models
SLB12400L1511CA Part Data Attributes:
|
SLB12400L1511CA
Nichicon Corporation
Buy Now
|
Compare Parts:
SLB12400L1511CA
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |