Part Details for SLBF14V by Amphenol Corporation
Overview of SLBF14V by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLBF14V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLBF14V
|
Avnet Americas | Conn Circular F 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: SLBF14V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$66.5250 / $106.7175 | Buy Now |
DISTI #
523-SLBF14V
|
Mouser Electronics | Standard Circular Connector SL Series Socket, Plug RoHS: Compliant | 16 |
|
$99.8200 / $117.1500 | Buy Now |
DISTI #
SLBF14V
|
Avnet Americas | Conn Circular F 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: SLBF14V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$66.5250 / $106.7175 | Buy Now |
DISTI #
SLBF14V
|
Avnet Americas | Conn Circular F 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: SLBF14V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$66.5250 / $106.7175 | Buy Now |
|
ComSIT USA | BODY OF PLUG Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug RoHS: Not Compliant | Europe - 120 |
|
RFQ | |
DISTI #
SLBF14V
|
Avnet Abacus | Conn Circular F 4 POS Solder ST Cable Mount 4 Terminal 1 Port (Alt: SLBF14V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLBF14V
SLBF14V CAD Models
SLBF14V Part Data Attributes
|
SLBF14V
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLBF14V
Amphenol Corporation
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |