Part Details for SLC-4S10-B by IDEC Corporation
Overview of SLC-4S10-B by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S109FM | Rochester Electronics LLC | 54S109 - J-K Flip-Flop, 2-Func, Positive Edge Triggered, TTL, CDFP16 | |
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS | |
71V424S10PHGI8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout |
Price & Stock for SLC-4S10-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7470 / $1.1220 | Buy Now |
DISTI #
000000000005007937
|
Sager | LED Displays & Accessories FRAME COVER Min Qty: 1 | 0 |
|
$0.8630 / $1.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7470 / $1.1220 | Buy Now |