Part Details for SLC30N-0103-DD2LB by IDEC Corporation
Overview of SLC30N-0103-DD2LB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for SLC30N-0103-DD2LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1173
|
Newark | Display Light Rohs Compliant: Yes |Idec SLC30N-0103-DD2LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.5300 / $185.2600 | Buy Now |
DISTI #
1885-SLC30N-0103-DD2LB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.5600 | Buy Now |
DISTI #
71722218
|
RS | Display Light | IDEC Corporation SLC30N-0103-DD2LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.6700 / $157.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.1700 / $154.5600 | Buy Now |
DISTI #
000000000003417422
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$142.3600 / $157.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$123.1700 / $154.5600 | Buy Now |