Part Details for SLC30N-0202-TD24/TD12FB by IDEC Corporation
Overview of SLC30N-0202-TD24/TD12FB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for SLC30N-0202-TD24/TD12FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC30N-0202-TD24/TD12FB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$347.0300 | Buy Now |
DISTI #
71722370
|
RS | Display Light | IDEC Corporation SLC30N-0202-TD24/TD12FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$270.1900 / $293.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$225.9500 / $243.4300 | Buy Now |
DISTI #
000000000003417655
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$254.1600 / $269.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$225.9500 / $243.4300 | Buy Now |