Part Details for SLC30N-0203-DD2MLB by IDEC Corporation
Overview of SLC30N-0203-DD2MLB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for SLC30N-0203-DD2MLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC30N-0203-DD2MLB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$446.3200 | Buy Now |
DISTI #
71722378
|
RS | Display Light | IDEC Corporation SLC30N-0203-DD2MLB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$344.1100 / $370.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$293.7100 / $316.1100 | Buy Now |
DISTI #
000000000003417669
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$334.9900 / $354.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$293.7100 / $316.1100 | Buy Now |