There are no models available for this part yet.
Overview of SLC30N-0225-DS99FB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
LPS5030-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1210-225KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for SLC30N-0225-DS99FB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T1570
|
Newark | 30Mm Incan Full Voltage Displa Rohs Compliant: Yes |Idec SLC30N-0225-DS99FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$784.6500 / $900.5100 | Buy Now | |
DISTI #
1885-SLC30N-0225-DS99FB-ND
|
DigiKey | 30MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$982.2800 | Buy Now | |
DISTI #
71722529
|
RS | 30MM INCAN FULL VOLTAGE DISPLA | IDEC Corporation SLC30N-0225-DS99FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$818.9200 / $880.5600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$700.2600 / $741.6400 | Buy Now | ||
DISTI #
000000000003417915
|
Sager | LED Displays & Accessories 30MM INCAN FULL VOLTAGE DISPLA Min Qty: 1 | 0 |
|
$797.2300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$700.2600 / $741.6400 | Buy Now |