Part Details for SLC30N-0303-DD2MB by IDEC Corporation
Overview of SLC30N-0303-DD2MB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SLC30N-0303-DD2MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC30N-0303-DD2MB-ND
|
DigiKey | 30MM LED FULL VOLTAGE DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$537.2200 | Buy Now |
DISTI #
71722551
|
RS | 30MM LED FULL VOLTAGE DISPLAY | IDEC Corporation SLC30N-0303-DD2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$421.8000 / $453.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$366.1700 / $387.5700 | Buy Now |
DISTI #
000000000003417949
|
Sager | LED Displays & Accessories 30MM LED FULL VOLTAGE DISPLAY Min Qty: 1 | 0 |
|
$410.6200 / $422.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$366.1700 / $387.5700 | Buy Now |