Part Details for SLC30N-0306-DD99FB by IDEC Corporation
Overview of SLC30N-0306-DD99FB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPD5030-684MEB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SLC30N-0306-DD99FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1641
|
Newark | Slc30 3X6 F-Wndws Led Fv Lamps Rohs Compliant: Yes |Idec SLC30N-0306-DD99FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.1000 / $366.5500 | Buy Now |
DISTI #
1885-SLC30N-0306-DD99FB-ND
|
DigiKey | SLC30 3X6 F-WNDWS LED FV LAMPS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$409.6500 | Buy Now |
DISTI #
71724824
|
RS | SLC30 3X6 F-wndws LED FV Lamps | IDEC Corporation SLC30N-0306-DD99FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$324.1600 / $352.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$271.0600 / $292.0300 | Buy Now |
DISTI #
000000000003418019
|
Sager | LED Displays & Accessories SLC30 3X6 F-wndws LED FV Lamps Min Qty: 1 | 0 |
|
$304.8900 / $322.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$271.0600 / $292.0300 | Buy Now |