There are no models available for this part yet.
Overview of SLC30N-0310-DD99FB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for SLC30N-0310-DD99FB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T1692
|
Newark | Slc30 03X10 F-Wndws Inc Fv No Rohs Compliant: Yes |Idec SLC30N-0310-DD99FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.2800 / $460.9100 | Buy Now | |
DISTI #
1885-SLC30N-0310-DD99FB-ND
|
DigiKey | SLC30 03X10 F-WNDWS INC FV NO Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$502.1600 | Buy Now | |
DISTI #
71724859
|
RS | SLC30 03X10 F-wndws Inc FV No | IDEC Corporation SLC30N-0310-DD99FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$391.6600 / $421.1400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$340.0100 / $359.8800 | Buy Now | ||
DISTI #
000000000003418082
|
Sager | LED Displays & Accessories SLC30 03X10 F-wndws Inc FV No Min Qty: 1 | 0 |
|
$381.2900 / $392.1800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$340.0100 / $359.8800 | Buy Now |