Part Details for SLC30N-0403-DD2MB by IDEC Corporation
Overview of SLC30N-0403-DD2MB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-3N4XJBW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0403HQ-6N6XJBW | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for SLC30N-0403-DD2MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1765
|
Newark | 30Mm Led Full Voltage Display Rohs Compliant: Yes |Idec SLC30N-0403-DD2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$536.1500 / $658.4900 | Buy Now |
DISTI #
1885-SLC30N-0403-DD2MB-ND
|
DigiKey | 30MM LED FULL VOLTAGE DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$694.7900 | Buy Now |
DISTI #
71724910
|
RS | 30MM LED FULL VOLTAGE DISPLAY | IDEC Corporation SLC30N-0403-DD2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$559.5700 / $601.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$478.2400 / $506.8000 | Buy Now |
DISTI #
000000000003418171
|
Sager | LED Displays & Accessories 30MM LED FULL VOLTAGE DISPLAY Min Qty: 1 | 0 |
|
$544.7400 / $560.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$478.2400 / $506.8000 | Buy Now |