There are no models available for this part yet.
Overview of SLC30N-0403-DD2MLB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-3N4XJBW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0403HQ-6N6XJBW | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for SLC30N-0403-DD2MLB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-SLC30N-0403-DD2MLB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$990.3500 | Buy Now | |
DISTI #
71724911
|
RS | Display Light | IDEC Corporation SLC30N-0403-DD2MLB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$826.3200 / $888.5200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$706.5900 / $748.3400 | Buy Now | ||
DISTI #
000000000003418172
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$804.4300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$706.5900 / $748.3400 | Buy Now |