There are no models available for this part yet.
Overview of SLC30N-0405-TD11FB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for SLC30N-0405-TD11FB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T1812
|
Newark | 30Mm Led W/Ac Adaptor Display Rohs Compliant: Yes |Idec SLC30N-0405-TD11FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,233.2600 / $1,415.3500 | Buy Now | |
DISTI #
1885-SLC30N-0405-TD11FB-ND
|
DigiKey | 30MM LED W/AC ADAPTOR DISPLAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,481.0800 | Buy Now | |
DISTI #
71724946
|
RS | 30MM LED W/AC ADAPTOR DISPLAY | IDEC Corporation SLC30N-0405-TD11FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,384.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,087.0300 / $1,149.5600 | Buy Now | ||
DISTI #
000000000003418231
|
Sager | LED Displays & Accessories 30MM LED W/AC ADAPTOR DISPLAY Min Qty: 1 | 0 |
|
$1,253.0300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1,087.0300 / $1,149.5600 | Buy Now |