Part Details for SLC30N-0603-DD2LB by IDEC Corporation
Overview of SLC30N-0603-DD2LB by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for SLC30N-0603-DD2LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$603.6800 / $638.9500 | Buy Now |
DISTI #
000000000005008171
|
Sager | LED Displays & Accessories 30MM LED Display Min Qty: 1 | 0 |
|
$676.9700 / $696.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$603.6800 / $638.9500 | Buy Now |