Part Details for SLC30N-0703-DD2MB by IDEC Corporation
Overview of SLC30N-0703-DD2MB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-301KEC | Coilcraft Inc | General Purpose Inductor, | |
XAL7070-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SLC30N-0703-DD2MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2200
|
Newark | Display Light Rohs Compliant: Yes |Idec SLC30N-0703-DD2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$932.3900 / $1,070.0500 | Buy Now |
DISTI #
1885-SLC30N-0703-DD2MB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,148.9500 | Buy Now |
DISTI #
71725198
|
RS | Display Light | IDEC Corporation SLC30N-0703-DD2MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,046.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$832.1000 / $881.2700 | Buy Now |
DISTI #
000000000003418671
|
Sager | LED Displays & Accessories Display Light Min Qty: 1 | 0 |
|
$947.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$832.1000 / $881.2700 | Buy Now |