Part Details for SLC30N-0710-TD12HB by IDEC Corporation
Overview of SLC30N-0710-TD12HB by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-103L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-101L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for SLC30N-0710-TD12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T2233
|
Newark | 30Mm Led Ac Adapter Display Li Rohs Compliant: Yes |Idec SLC30N-0710-TD12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,070.1900 / $4,560.9300 | Buy Now |
DISTI #
1885-SLC30N-0710-TD12HB-ND
|
DigiKey | 30MM LED AC ADAPTER DISPLAY LI Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,591.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,735.1400 / $3,896.9800 | Buy Now |
DISTI #
000000000003418708
|
Sager | LED Displays & Accessories 30MM LED AC ADAPTER DISPLAY LI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3,735.1400 / $3,896.9800 | Buy Now |