There are no models available for this part yet.
Overview of SLC30N-0714-TD12HB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0714GK-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
89007-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for SLC30N-0714-TD12HB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T2245
|
Newark | Display Light Rohs Compliant: Yes |Idec SLC30N-0714-TD12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,956.5500 / $8,915.8500 | Buy Now | |
DISTI #
1885-SLC30N-0714-TD12HB-ND
|
DigiKey | DISPLAY LIGHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,407.3000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,192.0500 / $7,412.7600 | Buy Now | ||
DISTI #
000000000003418719
|
Sager | LED Displays & Accessories Display Light | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7,192.0500 / $7,412.7600 | Buy Now |