Part Details for SLC30N-1016-DD2HB by IDEC Corporation
Overview of SLC30N-1016-DD2HB by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLC30N-1016-DD2HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SLC30N-1016-DD2HB-ND
|
DigiKey | SLC 30MM H WINDOWS 24V LED FV Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,053.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,753.4300 / $6,083.6900 | Buy Now |
DISTI #
000000000003418890
|
Sager | LED Displays & Accessories SLC 30mm H windows 24V LED FV | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5,753.4300 / $6,083.6900 | Buy Now |