Part Details for SLC40AB-0804A by TE Connectivity
Overview of SLC40AB-0804A by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLC40AB-0804A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2071
|
Newark | Slc40Ab-0804A |Raychem Te Connectivity SLC40AB-0804A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$94.7500 / $107.1900 | Buy Now |
DISTI #
2266-SLC40AB-0804A-ND
|
DigiKey | CONN BACKSHELL SZ8 OLIVE M12 Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$101.6400 / $105.5400 | Buy Now |
DISTI #
A104361-ND
|
DigiKey | CONN BACKSHELL SZ8 OLIVE M12 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RYCSLC40AB-0804A
|
Heilind Electronics | CX5689-000 SLC40AB-0804A | Americas - 77 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shrink Boot Adapters 45°/90°/180° 8 Shell Size Cadmium Over Nickel Aluminum Alloy Spin |
5 Partner Stock |
|
$83.3500 / $98.1400 | Buy Now |
DISTI #
16875093
|
Verical | Shrink Boot Adapters 45°/90°/180° 8 Shell Size Cadmium Over Nickel Aluminum Alloy Spin Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$97.1400 / $98.9600 | Buy Now |
DISTI #
RYCSLC40AB-0804A
|
Interstate Connecting Components | CX5689-000 SLC40AB-0804A | 25 |
|
Buy Now | |
DISTI #
TE Connectivity SLC40AB-0804A
|
PEI Genesis | SLC40AB-0804A | 5 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 45°/90°/180° 8 Shell Size Cadmium Over Nickel Aluminum Alloy Spin |
5 Partner Stock |
|
$83.3500 / $98.1400 | Buy Now |
Part Details for SLC40AB-0804A
SLC40AB-0804A CAD Models
SLC40AB-0804A Part Data Attributes
|
SLC40AB-0804A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SLC40AB-0804A
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |